Rectron P4FMAJ11C-W technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 16.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 24.7A |
| Operating Supply Voltage | 8.92V |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | P4FMAJ |
| RoHS | Compliant |
Download the complete datasheet for Rectron P4FMAJ11C-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.