
Rectron P4KE220A technical specifications.
| Diameter | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Rectron P4KE220A to view detailed technical specifications.
No datasheet is available for this part.