Rectron P6KE43CA-U12-B technical specifications.
| Clamping Voltage | 59.3V |
| Max Surge Current | 1mA |
| Package Quantity | 48000 |
| Series | P6KE |
| RoHS | Not Compliant |
Download the complete datasheet for Rectron P6KE43CA-U12-B to view detailed technical specifications.
No datasheet is available for this part.