Rectron P6KE43CA-U12-T technical specifications.
| Clamping Voltage | 59.3V |
| Max Surge Current | 1mA |
| Number of Channels | 1 |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Series | P6KE |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Rectron P6KE43CA-U12-T to view detailed technical specifications.
No datasheet is available for this part.