Rectron P6KE6.8A technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Packaging | Cut Tape |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Rectron P6KE6.8A to view detailed technical specifications.
No datasheet is available for this part.