Rectron P6KE8.2CT technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 118V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 66.4V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | P6KE |
| RoHS | Not Compliant |
Download the complete datasheet for Rectron P6KE8.2CT to view detailed technical specifications.
No datasheet is available for this part.