
N-channel power MOSFET with a 30 V drain-source rating in a through-hole TO-220 package. Drain current is rated at 150 A at 25°C, with 2.0 mOhms typical on-resistance and 45 nQ typical total gate charge. Maximum power dissipation is 150 W. Typical gate threshold voltage is 1.6 V, and typical input capacitance is 3400 pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron RM150N30LT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain-Source Voltage | 30V |
| Continuous Drain Current at 25C | 150A |
| Rds-on (typ) | 2.0mOhms |
| Total Gate Charge (typ) | 45nQ |
| Maximum Power Dissipation | 150W |
| Gate Threshold Voltage (typ) | 1.6V |
| Input Capacitance | 3400pF |
| Channel Type | N-Channel |
| Mounting Style | Through Hole |
| Package / Case | TO-220 |
Download the complete datasheet for Rectron RM150N30LT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
