Rectron SR330-B technical specifications.
| Package/Case | DO-201AD |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 80A |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron SR330-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.