Rectron TCMBD914 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron TCMBD914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
