Rectron TFMAJ7.0-W technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 7V |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | TFMAJ |
| RoHS | Compliant |
Download the complete datasheet for Rectron TFMAJ7.0-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.