Rectron TIP125 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Continuous Collector Current | 5A |
| Current Rating | -5A |
| hFE Min | 1 |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 65W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Rectron TIP125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
