Rectron UZM5226B-T technical specifications.
| Package/Case | SOT-23 |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Power Dissipation | 300mW |
| Voltage Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Rectron UZM5226B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.