
Rectron Z115B-B technical specifications.
| Package/Case | DO-41 |
| Package Quantity | 50000 |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Zener Current | 1A |
| Zener Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Rectron Z115B-B to view detailed technical specifications.
No datasheet is available for this part.