Rectron Z160B-B technical specifications.
| Package/Case | DO-41 |
| Package Quantity | 50000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Zener Current | 1A |
| Zener Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Rectron Z160B-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.