Red Lion 102MCE-SC-15-MDR technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Series | N-TRON® |
| RoHS | Compliant |
Download the complete datasheet for Red Lion 102MCE-SC-15-MDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.