Red Lion 111FX3-SC technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 11 |
| RoHS | Compliant |
Download the complete datasheet for Red Lion 111FX3-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.