Red Lion 116TX technical specifications.
| Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 16 |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Red Lion 116TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.