Red Lion 509FXE-ST-40 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 9 |
| Series | N-TRON® |
| RoHS | Compliant |
Download the complete datasheet for Red Lion 509FXE-ST-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.