Red Lion 526FX2-N-ST technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Rack |
| Number of Ports | 26 |
| Series | N-TRON® |
| RoHS | Compliant |
Download the complete datasheet for Red Lion 526FX2-N-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.