Red Lion 716M12 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Ports | 16 |
| Resistance | 716120000R |
| Series | N-TRON® |
| RoHS | Compliant |
Download the complete datasheet for Red Lion 716M12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.