
Red Lion 7506GX2-LX-10 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 6 |
| Series | N-TRON® |
| RoHS | Compliant |
Download the complete datasheet for Red Lion 7506GX2-LX-10 to view detailed technical specifications.
No datasheet is available for this part.
