Red Lion 7900CPU technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Ports | 26 |
| RoHS | Compliant |
Download the complete datasheet for Red Lion 7900CPU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.