Red Lion 9002FX-ST technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Rack |
| Number of Ports | 2 |
| Series | N-TRON® |
| RoHS | Compliant |
Download the complete datasheet for Red Lion 9002FX-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.