
Red Lion 9006TX technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Rack |
| Number of Ports | 6 |
| Series | N-TRON® |
| RoHS | Compliant |
Download the complete datasheet for Red Lion 9006TX to view detailed technical specifications.
No datasheet is available for this part.
