Red Lion APLCL401 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | Apollo |
| Termination | Screw |
| Voltage Rating | 115V |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion APLCL401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.