Red Lion APLIT405 technical specifications.
| Approvals | CE, cULus, NEMA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | Apollo |
| Termination | Screw |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion APLIT405 to view detailed technical specifications.
No datasheet is available for this part.