Red Lion APLSP6B0 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | Apollo |
| Weight | 0.9lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion APLSP6B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.