Red Lion C48CB100 technical specifications.
| Approvals | UL |
| Depth | 105.9mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Red Lion C48CB100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.