Red Lion C48CD102 technical specifications.
| Approvals | UL, CE, cULus |
| Depth | 105.9mm |
| Display Type | LCD |
| Height | 49.5mm |
| Length | 49.5mm |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Memory Type | EEPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 250V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight, IP65 |
| Reset | Programmable, Front Panel , External |
| Series | C48C |
| Termination | Screw |
| Weight | 0.375lb |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion C48CD102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
