Red Lion C48CD110 technical specifications.
| Display Type | LCD |
| Input Type | DC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Programmable, Front Panel , External |
| Series | C48C |
| Termination | Screw |
| Weight | 0.375lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion C48CD110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.