Red Lion CSMSTRLE technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Series | CSMSTR |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CSMSTRLE to view detailed technical specifications.
No datasheet is available for this part.
