
Modular controller, data logger, and virtual HMI designed for industrial automation. Features DIN rail mounting, screw termination, and a compact form factor with dimensions of 134.7mm length, 78.5mm width, and 105.4mm depth. Operates within a temperature range of 0°C to 50°C and holds CE and cULus approvals.
Red Lion CSMSTRSX technical specifications.
| Approvals | CE, cULus |
| Depth | 105.4mm |
| Length | 134.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CSMSTR |
| Termination | Screw |
| Weight | 1lb |
| Width | 78.5mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CSMSTRSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
