Red Lion CSPID1R0 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Series | CSPID |
| Termination | Screw |
| Weight | 0.438lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CSPID1R0 to view detailed technical specifications.
No datasheet is available for this part.