The CSPID1S0 is a single-channel programmable logic controller module designed for industrial automation and control applications. It features a compact module package with a size of 31.5mm and is mounted on a DIN rail. The module operates within a temperature range of 0-50°C and is terminated with lead wire. It is part of the CSPID series and is suitable for use in modular and compact PLC applications.
Red Lion CSPID1S0 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | CSPID |
| Size | 31.5mm |
| Termination | Lead Wire |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CSPID1S0 to view detailed technical specifications.
No datasheet is available for this part.