Red Lion CSPID1SM technical specifications.
| Package/Case | Module |
| Height | 126mm |
| Length | 106mm |
| Package Quantity | 1 |
| Throw Configuration | SPST |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CSPID1SM to view detailed technical specifications.
No datasheet is available for this part.