Red Lion CUB4CL10 technical specifications.
| Approvals | UL, IEC, EN |
| Color | Green |
| Depth | 53.6mm |
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | CUB4CL |
| Termination | Screw |
| Weight | 0.206lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB4CL10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.