Red Lion CUB4LP00 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Depth | 49.8mm |
| Display Type | LCD |
| Height | 39.1mm |
| Input Current | 4mA |
| Length | 74.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | CUB4LP |
| Termination | Screw |
| Weight | 0.206lb |
| Width | 49.8mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB4LP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
