
The CUB4V000 panel meter from Red Lion features an LCD display with 3.5 characters per row, a depth of 49.8mm, and a height of 74.9mm. It operates within a temperature range of 0-60°C and has a water-resistant and dust-tight rating of IP65. The meter meets various international approvals, including UL, CE, IEC, EN, and CUL. It is mounted via a screw termination and weighs 0.206lb.
Red Lion CUB4V000 technical specifications.
| Accuracy | 0.1% |
| Approvals | UL, CE, IEC, EN, CUL |
| Depth | 49.8mm |
| Display Type | LCD |
| Height | 74.9mm |
| Lead Free | Contains Lead |
| Length | 39.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | CUB4V |
| Termination | Screw |
| Weight | 0.206lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB4V000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
