
3.5-digit LCD panel meter with 0.1% accuracy, suitable for industrial automation and control applications. Features a red display, panel mount design, and screw termination. Operates within a 0°C to 60°C temperature range and boasts IP65, water-resistant, and dust-tight ratings. Dimensions are 74.9mm height, 39.1mm width, and 49.8mm depth. UL, CE, IEC, EN, and CUL approvals ensure broad compliance.
Red Lion CUB4V020 technical specifications.
| Accuracy | 0.1% |
| Approvals | UL, CE, IEC, EN, CUL |
| Color | Red |
| Depth | 49.8mm |
| Display Type | LCD |
| Height | 74.9mm |
| Length | 39.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | CUB4V |
| Termination | Screw |
| Weight | 0.206lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB4V020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
