
Bidirectional counter/tachometer featuring a backlit LCD display with 8 characters per row. Offers 0.01% accuracy and operates from 9V to 28V DC. Designed for panel mounting with screw termination, this component boasts IP66, IP65, water-resistant, and dust-tight ratings. It operates within a temperature range of -35°C to 75°C and includes programmable front panel reset functionality.
Red Lion CUB5B000 technical specifications.
| Accuracy | 0.01% |
| Approvals | UL, CE, IEC, EN, NEMA |
| Count Direction | Bidirectional |
| Depth | 0.157inch |
| Display Type | LCD |
| Height | 39.1mm |
| Length | 34.5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 9V |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Operating Supply Voltage | 28V |
| Packaging | Box |
| Ratings | IP66, Water Resistant, Dust Tight, IP65 |
| Reach SVHC Compliant | No |
| Reset | Programmable, Front Panel |
| RoHS Compliant | Yes |
| Series | CUB5 |
| Termination | Screw |
| Weight | 0.221lb |
| Width | 74.9mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB5B000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
