
This panel meter features an LCD display with 8 characters per row, a depth of 41.6mm, and a temperature range of 0-50°C. It is rated for IP66, CE, and CUL approvals, and is RoHS compliant. The meter has wire leads for termination and is mounted on a panel.
Red Lion CUB7CVR0 technical specifications.
| Approvals | CE, CUL |
| Connection Type | PLUG |
| Count Direction | Up |
| Depth | 41.6mm |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | CUB7 |
| Termination | Wire Leads |
| Weight | 0.126lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB7CVR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
