Red Lion CUB7P110 technical specifications.
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | CUB7 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB7P110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.