Red Lion CUB7T100 technical specifications.
| Display Type | LCD |
| Height | 27.9mm |
| Length | 50.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Operating Supply Voltage | 150V |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | CUB7 |
| Termination | Screw |
| Weight | 0.126lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB7T100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.