Red Lion CUB7TCR0 technical specifications.
| Approvals | UL, IEC, EN |
| Color | Red |
| Depth | 41.6mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 28V |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Operating Supply Voltage | 28V |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | CUB7 |
| Termination | Wire Leads |
| Weight | 0.11lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB7TCR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
