Red Lion DP5P0000 technical specifications.
| Accuracy | 0.12% |
| Approvals | UL, CE |
| Depth | 104.1mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Package Quantity | 1 |
| Power Consumption | 10W |
| Ratings | IP65, Water Resistant, Dust Tight |
| Termination | Screw |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion DP5P0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.