Red Lion DRRJ45T8 technical specifications.
| Length | 3.62inch |
| Package Quantity | 1 |
| Series | DRRJ |
| Width | 1.4inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Red Lion DRRJ45T8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.