The Red Lion DSPSX000 is a modular programmable logic controller with 2MB of FLASH memory, operating within a temperature range of 0 to 50°C. It features a module package with screw termination and a DIN rail mount. The device is approved for use in UL, CE, and cULus environments and supports RS-232, USB, and Ethernet interfaces.
Red Lion DSPSX000 technical specifications.
| Approvals | UL, CE, cULus |
| Package/Case | Module |
| Interface | RS-232, USB, Ethernet |
| Max Operating Temperature | 50°C |
| Memory Size | 2MB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Series | DSP |
| Termination | Screw |
| Weight | 0.944lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion DSPSX000 to view detailed technical specifications.
No datasheet is available for this part.