Red Lion DSPSX001 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Series | DSP |
| Termination | RJ45 |
| Weight | 0.944lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion DSPSX001 to view detailed technical specifications.
No datasheet is available for this part.