
5-digit LCD Rate Indicator with adjustable timebase, designed for panel mounting. Features a 3.6V battery operation and operates within a 0°C to 60°C temperature range. Offers NEMA 4X/IP65 ingress protection and is RoHS compliant. Termination is via screw terminals.
Red Lion DT800000 technical specifications.
| Approvals | CE, IEC, EN |
| Depth | 35.1mm |
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 9V |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Non-Resettable |
| RoHS Compliant | Yes |
| Series | DITAK 8 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Red Lion DT800000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
