Red Lion ENC80000 technical specifications.
| Approvals | NEMA |
| Length | 114.3mm |
| Mount | External |
| Overall Depth | 88.9mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ENC80000 to view detailed technical specifications.
No datasheet is available for this part.